6SL3230-3YC28-1UB0 | Siemens
Frequency converter, 3-phase, 15 kW, 240 V, 73 A for SINAMICS G120X, 6SL3230-3YC28-1UB0
Order No.: 80P2995
EAN: 4025515958550
MPN:
6SL3230-3YC28-1UB0
6SL32303YC281UB0
Series: SINAMICS G120X
Unit Price (€ / pc.)
2,071.4092 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,071.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,071.4092 €
SINAMICS G120X Rated power: 15 kW At 110% 60s, 100% 240 s Unfiltered 200-240 V 3 AC +10/-20% 47-63 Hz Ambient temperature -20 to +45 °C Size: FSD Degree of Protection IP20 / UL open type The SINAMICS G120X frequency converter masters the elements for the pump/fan applications, the water/wastewater (W/WW) and building technology/HVAC sectors. The SINAMICS G120X impresses due to the straightforward selection and ordering, easy handling out of the box and simple integration in the application. Simple setup with the SINAMICS G120 Smart Access Module or the IOP-2 operator panel. The SINAMICS G120X operates stably under all line conditions, optionally complies with the EMC categories C2 and C1, and is particularly robust due to its operating temperature from -20 °C to +60 °C. Specific industry functions such as tube filling mode and bypass function make the converter especially efficient. All devices of the series are harmonized and integrated in terms of their voltages and networks, as well as consistently designed for cost-optimized and resource-saving operation. Their compact design saves space in the control cabinet. The SINAMICS G120X is available in nine frame sizes in a performance range between 0.75 kW and 630 kW. In addition, this variant contains DC terminals for the connection of du/dt filters. The SINAMICS G120X frequency converter can be put into operation easily using various options such as the External Basic Operator Panel (BOP-2), the Smart Access Module (SAM) and the Intelligent Operator Panel (IOP-2).
Technical specifications
Anzahl der Phasen | 3 | |
Ausführung | Frequenzumrichter | |
Ausgangsstrom | 73 A | |
Breite | 200 mm | |
Geeignet für | SINAMICS G120X | |
Höhe | 472 mm | |
Leistung | 15 kW | |
Nennspannung | 240 V | |
Tiefe | 239 mm |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |