6SL3244-0BB13-1PA1 | Siemens

Control unit, for SINAMICS G120, 6SL3244-0BB13-1PA1

Order No.: 80P6590
EAN: 4042948661734
MPN:
6SL3244-0BB13-1PA1
6SL32440BB131PA1
Series: SINAMICS CU
6SL3244-0BB13-1PA1 Siemens Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
535.6785 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
535.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
535.6785 €
SINAMICS G120 CU240E-2 DP-F Control unit E-Type safety intergrated STO F-type SS1, SLS, SSM, SDI PROFIBUS DP 6 DI, 3 DQ, 2 AI, 2 AQ, max. 3 F-DI PTC/KTY interface USB and SD/MMC interface Degree of Protection IP20 Ambient temperature 0 to +50 °C without Power Module Control unit SINAMICS CU240E-2 DP-F Control unit for standard applications in general machinery construction for modular SINAMICS G120 inverters. The CU240E-2 Control unit is part of the modular SINAMICS G120 inverter (comprising power unit, Control unit, operator panel). The Control unit is designed for all of the usual applications with U/f or vector control. These include encoderless basic applications in general machinery construction, for example. The CU240E-2 is equipped as standard with the integrated Safe Torque Off (STO) safety function. Further, the Control unit has the integrated SS1, SLS, SDI and SSM safety functions, allowing it to address a wide range of applications. The CU240E-2 Control unit controls and monitors the power unit (Power Module) and the connected motor- several control modes can be selected. It facilitates communication to a local or central control system as well as to the monitoring equipment - and is used to connect all process-related auxiliary equipment and External components (sensors, valves, contactors, etc.) The I/O interface, the fieldbus interfaces and the additional software functions optimally support its use in general machinery construction. For intuitive series commissioning, a card slot is provided for cloning parameters sets. The communication interface of the inverter is defined when selecting the CU240E-2. The following integrated communication versions are available: CU240E-2 with USS and Modbus RTU protocols, CU240E-2 DP PROFIBUS and CU240E-2 PN PROFINET, EtherNet/IP. The Control unit can be operated with the following SINAMICS power units: PM240-2 (0.55 kW to 132 kW) and PM240 (up to 250 kW).
Technical specifications
Version Steuereinheit
Width 73 mm
Suitable for SINAMICS G120
Height 199 mm
Depth 46 mm
Logistics
Country of origin GB
Customs tariff number 85049090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei