6SL3252-0BB00-0AA0 | Siemens

Brake relay, 250 V, for power module, 6SL3252-0BB00-0AA0

Order No.: 80P6558
EAN: 4019169454650
MPN:
6SL3252-0BB00-0AA0
6SL32520BB000AA0
Series: SINAMICS
6SL3252-0BB00-0AA0 Siemens Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
109.1468 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
109.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
109.1468 €
SINAMICS Brake relay for Power Module
Technical specifications
Version Bremsrelais
Width 68 mm
Suitable for Leistungsmodul
Height 63 mm
Rated voltage 250 V
Depth 33 mm
Logistics
Country of origin GB
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei