6SL3255-0AA00-4JA2 | Siemens
Intelligent control panel, for SINAMICS G120/G120C/G120P/G120X/G110D/G120D/G110M, SIMATIC ET 200pro FC-2, 6SL3255-0AA00-4JA2
Unit Price (€ / pc.)
215.2353 € *
Available: 0 pcs.
Leadtime: 1 Week **
SINAMICS G Intelligent Operator Panel IOP-2 for SINAMICS G120, G120P G110M, G110D, G120D, G120C ET 200PRO FC-2 Language settings: German, English, French Italian, Spanish Portuguese, Dutch Swedish, Russian Czech, Polish Turkish, Finnish Chinese (simplified) Environmental class during operation: Harmful chemical substances, Class 3C3 according to IEC 60721-3-3: 2002 Intelligent operator panel for direct connection to the converter SINAMICS Intelligent Operator Panel (IOP-2).Local operation, monitoring, commissioning, diagnostics, service. The flat IOP-2 Intelligent Operator Panel allows fast local commissioning, fault diagnostics and intuitive operation of SINAMICS G converters and makes adapting settings during operation easier. The intuitive central multifunctional sensor control panel supports users with selectable settings. There are three ways in which the IOP-2 can be used: Directly plugging it into the Control unit of the converter, mounting in the door for operation outside the control cabinet, and as an IOP handheld unit for hard wired operation in difficult-to-access locations. The IOP-2 is available as additional option for SINAMICS G120, G120C, G120P, G120X, G110D, G120D, G110M converters as well as for SIMATIC ET 200pro FC-2.
Technical specifications
Ausführung | Intelligentes Bedienfeld | |
Breite | 70 mm | |
Geeignet für | SINAMICS G120/G120C/G120P/G120X/G110D/G120D/G110M, SIMATIC ET 200pro FC-2 | |
Höhe | 106.85 mm | |
Tiefe | 19.65 mm |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 85049090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |