6SL3255-0VA00-4BA1 | Siemens

Basic control panel, for SINAMICS V20, 6SL3255-0VA00-4BA1

Order No.: 80P6601
EAN: 4042948671085
MPN:
6SL3255-0VA00-4BA1
6SL32550VA004BA1
Series: SINAMICS V20
6SL3255-0VA00-4BA1 Siemens Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
35.4739 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.4739 €
SINAMICS V20 BOP Size: 76x85x30 (WxHxD) Basic operator panel for direct connection SINAMICS Basic Operator Panel (BOP) for SINAMICS V20. Local operation, monitoring, commissioning, diagnostics. The menu-based operation of the BOP Basic Operator Panel facilitates local commissioning of the SINAMICS V20 converters.
Technical specifications
Version Basis-Bedienfeld
Width 76 mm
Suitable for SINAMICS V20
Height 85 mm
Depth 30 mm
Logistics
Country of origin CN
Customs tariff number 85049090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes