6SL3255-0VC00-0HA0 | Siemens
RS485 bus connection, for basic inverter, 6SL3255-0VC00-0HA0
Order No.: 81P9450
EAN: 4042948665251
MPN:
6SL3255-0VC00-0HA0
6SL32550VC000HA0
Unit Price (€ / pck.)
37.5326 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
37.53 € *
Price list
Quantity
Price per unit*
1 pck.
37.5326 €
5 pck.
36.0332 €
10 pck.
34.6528 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bus interface, 6SL3255-0VC00-0HA0, Siemens
SINAMICS V20 RS485 bus interface Content 50 units Size: 34x137x6 (WxHxD).
Technical specifications
Version | RS485-Bus-Anschluss | |
Width | 34 mm | |
Suitable for | Basisumrichter | |
Height | 137 mm | |
Depth | 6 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |