6SL3255-0VE00-0UA1 | Siemens

Parameter loader, for SINAMICS V20, 6SL3255-0VE00-0UA1

Order No.: 80P6580
EAN: 4042948671092
MPN:
6SL3255-0VE00-0UA1
6SL32550VE000UA1
Series: SINAMICS V20
6SL3255-0VE00-0UA1 Siemens Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
84.3234 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
84.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.3234 €
SINAMICS V20 Parameter loader Size: 90x57x28 (WxHxD) Parameter loader SINAMICS parameter loader for SINAMICS V20. Up to 100 parameter sets with parameter settings can be loaded to the SINAMICS V20 inverter from a memory card - or backed up to the memory card from an inverter. The inverter does not have to be connected to the line supply.
Technical specifications
Version Parameterlader
Width 90 mm
Suitable for SINAMICS V20
Height 57 mm
Depth 28 mm
Logistics
Country of origin CN
Customs tariff number 85049090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes