6SL3256-0VE00-6AA0 | Siemens

Extension module, 0.5 A for SINAMICS V20, 6SL3256-0VE00-6AA0

Order No.: 80P6567
EAN: 4042948675786
MPN:
6SL3256-0VE00-6AA0
6SL32560VE006AA0
Series: SINAMICS V20
6SL3256-0VE00-6AA0 Siemens Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
60.9280 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
60.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.9280 €
SINAMICS V20 I/O extension module I/O interface: 2 DI, 2 relays
Technical specifications
Version Erweiterungsmodul
Output current 0.5 A
Width 57 mm
Suitable for SINAMICS V20
Height 90 mm
Depth 33 mm
Logistics
Country of origin CN
Customs tariff number 85049090
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes