6SL3260-2DC10-0AA0 | Siemens

AC-Link plug, for SINAMICS S210 servo inverter, 6SL3260-2DC10-0AA0

Order No.: 80P3319
EAN: 4042948692233
MPN:
6SL3260-2DC10-0AA0
6SL32602DC100AA0
Series: SINAMICS S210
6SL3260-2DC10-0AA0 Siemens Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
36.9733 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
36.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.9733 €
SINAMICS S210 AC link connector, individual for 400 V 3 AC Frame size: FSA - FSC Accessory plug set AC link for the SINAMICS S210 servo converter. for the three-phase voltage range, a plug set with an AC bus plug and a cover cap is available for coupling the grid infeed. This plug replaces the push-in plug included in the scope of delivery for the converter.
Technical specifications
Ausführung AC-Link Stecker
Geeignet für SINAMICS S210 Servo-Umrichter
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes