6SL3261-6GB00-0BA0 | Siemens
Panel mounting frame, for SINAMICS G120X, 6SL3261-6GB00-0BA0
Order No.: 80P6528
EAN: 4042948679241
MPN:
6SL3261-6GB00-0BA0
6SL32616GB000BA0
Series: SINAMICS G120X
Unit Price (€ / pc.)
90.0116 € *
Available: 0 pcs.
Leadtime: 1 Week **
SINAMICS G120 Installation frame FSB push-through Push-through mounting frame as as supplementary system component for the SINAMICS G120X frequency converter. The optional push-through mounting frame is used to mount SINAMICS G120X converter frame sizes FSA to FSG in a control cabinet, with the heat sink passing through the control cabinet wall. Push-through mounting ensures that the converter complies with Protection type IP20/UL Open Type. Protection type IP20 with an optional push-through mounting frame permits a space-saving setup when installed in the control cabinet, thus ensuring that power losses are dissipated via an External heat sink and separate, internal air circulation.
Technical specifications
Version | Durchsteckbarer Rahmen | |
Suitable for | SINAMICS G120X |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85049090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |