6SL3261-6GE00-0BA0 | Siemens

Panel mounting frame, for SINAMICS G120X, 6SL3261-6GE00-0BA0

Order No.: 80P6531
EAN: 4042948679272
MPN:
6SL3261-6GE00-0BA0
6SL32616GE000BA0
Series: SINAMICS G120X
6SL3261-6GE00-0BA0 Siemens Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
350.5502 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
350.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
350.5502 €
SINAMICS G120 Installation frame FSE push-through Push-through mounting frame as as supplementary system component for the SINAMICS G120X frequency converter. The optional push-through mounting frame is used to mount SINAMICS G120X converter frame sizes FSA to FSG in a control cabinet, with the heat sink passing through the control cabinet wall. Push-through mounting ensures that the converter complies with Protection type IP20/UL Open Type. Protection type IP20 with an optional push-through mounting frame permits a space-saving setup when installed in the control cabinet, thus ensuring that power losses are dissipated via an External heat sink and separate, internal air circulation.
Technical specifications
Ausführung Durchsteckbarer Rahmen
Geeignet für SINAMICS G120X
Logistics
Ursprungsland CN
Zolltarifnummer 85049090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes