6SL3262-1AC01-0DA0 | Siemens
Shielding plate, for SINAMICS G120X, 6SL3262-1AC01-0DA0
Order No.: 80P3324
EAN: 4042948696859
MPN:
6SL3262-1AC01-0DA0
6SL32621AC010DA0
Series: SINAMICS G120X
Unit Price (€ / pc.)
109.4086 € *
Available: 0 pcs.
Leadtime: 1 Week **
SINAMICS G120X Shield plate for FSC consisting of Shield plate and mounting accessories Spare part shield connection kit for Power Module for the SINAMICS G120X frequency converter. A shield connection kit is supplied as standard for SINAMICS G120X converters with frame sizes FSA to FSG. It is recommended that the supplied shield connection kit is mounted to ensure EMC-compliant installation of the converter. These shield connection kits can be ordered as spare parts. for SINAMICS G120X converters, frame sizes FSH and FSJ.
Technical specifications
Version | Schirmblech | |
Suitable for | SINAMICS G120X |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85049090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |