6SL3266-1AC00-0VA0 | Siemens
Shield connection kit, for size C, 6SL3266-1AC00-0VA0
Order No.: 81P9457
EAN: 6940408103184
MPN:
6SL3266-1AC00-0VA0
6SL32661AC000VA0
Unit Price (€ / pc.)
25.9301 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
25.93 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9301 €
5 pcs.
24.7996 €
10 pcs.
23.4430 €
15 pcs.
22.2292 €
*incl. VAT plus shipping costs
**Subject to prior sale
Shield connection kit, 6SL3266-1AC00-0VA0, Siemens
SINAMICS V20 Size C shield connection kit Size: 187x146x27 (WxHxD).
Technical specifications
Version | Schirmanschluss Set | |
Width | 187 mm | |
Suitable for | Baugröße C | |
Height | 146 mm | |
Depth | 27 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85049090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |