6SL3266-1AV00-0VA0 | Siemens
Shield connection kit, for SINAMICS V20, 6SL3266-1AV00-0VA0
Unit Price (€ / pc.)
27.37 € *
Available: 0 pcs.
Leadtime: 1 Week **
Retrofit kit, 6SL3266-1AV00-0VA0, Siemens
SINAMICS V20 Shield connecting kit, supplementary system component, for SINAMICS V20. The shield connecting kit is available as option for frame size FSAD. This allows the shielding to be simply and efficiently connected, which is required so that converters can be installed in compliance with electromagnetic compatibility regulations (EMC). The shield connecting kit is available for the frame sizes FSAD, 200 - 240 V 1 AC.
Technical specifications
Version | Schirmanschluss Set | |
Width | 133.5 mm | |
Suitable for | SINAMICS V20 | |
Height | 99 mm | |
Depth | 85.4 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85049090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |