6SL3266-1ER00-0VA0 | Siemens
Migration mounting kit, for SINAMICS V20, 6SL3266-1ER00-0VA0
Unit Price (€ / pc.)
5.355 € *
Available: 0 pcs.
Leadtime: 1 Week **
SINAMICS V20 FSAA/FSAB migration mounting Size: 90x150x5 (WxHxD) Accessory migration mounting kit for the SINAMICS V20 basic converter. Adapter mounting plate for adapting frame size FSAA/FSAB to previous mounting hole dimension of frame size FSA, 200 V to 240 V 1 AC.
Technical specifications
Version | Migrationsmontagesatz | |
Width | 90 mm | |
Suitable for | SINAMICS V20 | |
Height | 150 mm | |
Depth | 5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85049090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |