6SL3266-1PA00-0BA0 | Siemens
Cover, for SINAMICS G120X, 6SL3266-1PA00-0BA0
Order No.: 80P6560
EAN: 4042948679302
MPN:
6SL3266-1PA00-0BA0
6SL32661PA000BA0
Series: SINAMICS G120X
Unit Price (€ / pc.)
36.8662 € *
Available: 0 pcs.
Leadtime: 1 Week **
SINAMICS G120X IP21 top cover for FSA Supplementary system component IP21 Top Cover for the SINAMICS G120X frequency converter. With the optional IP21 Top Cover, the SINAMICS G120X converter for frame sizes FSA to FSG achieves Protection type IP21, making it suitable for use even outside a control cabinet, such as in lockable equipment rooms. With wall mounting, the IP21 Top Cover is mounted above the converter.
Technical specifications
Ausführung | Abdeckung | |
Geeignet für | SINAMICS G120X |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85049090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |