6SL3266-1PB00-0BA0 | Siemens

Cover, for SINAMICS G120X, 6SL3266-1PB00-0BA0

Order No.: 80P6561
EAN: 4042948679319
MPN:
6SL3266-1PB00-0BA0
6SL32661PB000BA0
Series: SINAMICS G120X
6SL3266-1PB00-0BA0 Siemens Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
51.6222 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
51.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.6222 €
SINAMICS G120X IP21 top cover for FSB Supplementary system component IP21 Top Cover for the SINAMICS G120X frequency converter. With the optional IP21 Top Cover, the SINAMICS G120X converter for frame sizes FSA to FSG achieves Protection type IP21, making it suitable for use even outside a control cabinet, such as in lockable equipment rooms. With wall mounting, the IP21 Top Cover is mounted above the converter.
Technical specifications
Version Abdeckung
Suitable for SINAMICS G120X
Logistics
Country of origin CN
Customs tariff number 85049090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes