6SL3520-1XN00-7AB0 | Siemens

Frequency converter, 3-phase, 0.75 kW, 480 V, 4.4 A for SIMATIC control system, 6SL3520-1XN00-7AB0

Order No.: 80P4056
EAN: 4025515991663
MPN:
6SL3520-1XN00-7AB0
6SL35201XN007AB0
Series: SINAMICS G115D
6SL3520-1XN00-7AB0 Siemens Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
1,032.5035 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,032.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,032.5035 €
SINAMICS G115D wall-mounted Rated power: 0.75 kW for 3S 200%, 57S 150%, 240S 87% Radio interference suppression filter for Cat. C2 3AC 380 - 480 V +10/-10% 45-66Hz Ambient temp. -30 to +40°C size: FSA Protection class IP65/66 / UL Type 4X
Technical specifications
Version Frequenzumrichter
Suitable for SIMATIC Steuerung
Power 0.75 kW
Number of phases 3
Rated voltage 480 V
Output current 4.4 A
Width 380 mm
Height 216 mm
Depth 129 mm
Logistics
Country of origin GB
Customs tariff number 85044086
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-dien ("Dechlorane Plus"™), Blei, Bleimonoxid (Bleioxid)