6SL3520-2XE43-0AB0 | Siemens
Frequency converter, 3-phase, 3 kW, 480 V, 15.4 A for SIMATIC control system, 6SL3520-2XE43-0AB0
Order No.: 80P4279
EAN: 4025515652700
MPN:
6SL3520-2XE43-0AB0
6SL35202XE430AB0
Series: SINAMICS G115D
Unit Price (€ / pc.)
1,424.1682 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,424.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,424.1682 €
SINAMICS G115D wall-mounted Rated power: 3 kW for 3S 200%, 57S 150%, 240S 87% Radio interference suppression filter for Cat. C2 3AC 380 - 480 V +10/-10% 45-66Hz Ambient temp. -30 to +40°C size: FSB Protection class IP65/66 / UL Type 4X
Technical specifications
Version | Frequenzumrichter | |
Suitable for | SIMATIC Steuerung | |
Power | 3 kW | |
Number of phases | 3 | |
Rated voltage | 480 V | |
Output current | 15.4 A | |
Width | 425 mm | |
Height | 180 mm | |
Depth | 134 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85044086 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-dien ("Dechlorane Plus"™), Blei, Bleimonoxid (Bleioxid) |