6SL3521-0XA00-3AB0 | Siemens

Frequency converter, 3-phase, 0.37 kW, 480 V, 2.6 A for SIMATIC control system, 6SL3521-0XA00-3AB0

Order No.: 80P4831
EAN: 4025515983248
MPN:
6SL3521-0XA00-3AB0
6SL35210XA003AB0
Series: SINAMICS G115D
6SL3521-0XA00-3AB0 Siemens Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
750.5449 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
750.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
750.5449 €
SINAMICS G115D wall-mounted Rated power: 0.37 kW for 3s 200%, 57s 150%, 240s 87%, RFI suppression filter for category C2 3AC 380 - 480 V +10/-10% 45-66Hz ambient temperature -30 to +40 °C frame size: FSA degree of Protection IP65/66 / UL type 4X
Technical specifications
Version Frequenzumrichter
Suitable for SIMATIC Steuerung
Power 0.37 kW
Number of phases 3
Rated voltage 480 V
Output current 2.6 A
Width 380 mm
Height 156 mm
Depth 129 mm
Logistics
Country of origin GB
Customs tariff number 85044086
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-dien ("Dechlorane Plus"™), Blei, Bleimonoxid (Bleioxid)