6SL3521-0XB07-5AF0 | Siemens

Frequency converter, 3-phase, 7.5 kW, 480 V, 38 A for SIMATIC control system, 6SL3521-0XB07-5AF0

Order No.: 80P4920
EAN: 4025515984733
MPN:
6SL3521-0XB07-5AF0
6SL35210XB075AF0
Series: SINAMICS G115D
6SL3521-0XB07-5AF0 Siemens Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
2,768.9991 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,769.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,768.9991 €
SINAMICS G115D wall-mounted Rated power: 7.5 kW for 3S 200%, 57S 150%, 240S 87% Radio interference suppression filter for Cat. C2 3AC 380 - 480 V +10/-10% 45-66Hz Ambient temp. -30 to +40°C size: FSC Protection class IP65/66 / UL Type 4X
Technical specifications
Version Frequenzumrichter
Suitable for SIMATIC Steuerung
Power 7.5 kW
Number of phases 3
Rated voltage 480 V
Output current 38 A
Width 425 mm
Height 180 mm
Depth 169 mm
Logistics
Country of origin GB
Customs tariff number 85044086
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-dien ("Dechlorane Plus"™), Blei, Bleimonoxid (Bleioxid)