6SL3521-0XB40-5AB0 | Siemens
Frequency converter, 3-phase, 0.55 kW, 480 V, 3.4 A for SIMATIC control system, 6SL3521-0XB40-5AB0
Order No.: 80P4923
EAN: 4025515984856
MPN:
6SL3521-0XB40-5AB0
6SL35210XB405AB0
Series: SINAMICS G115D
Unit Price (€ / pc.)
939.7668 € *
Available: 0 pcs.
Leadtime: On Request **
SINAMICS G115D wall-mounted Rated power: 0.55 kW for 3S 200%, 57S 150%, 240S 87% Radio interference suppression filter for Cat. C2 3AC 380 - 480 V +10/-10% 45-66Hz Ambient temp. -30 to +40°C size: FSA Protection class IP65/66 / UL Type 4X
Technical specifications
Number of phases | 3 | |
Version | frequency converter | |
Output current | 3.4 A | |
Width | 380 mm | |
Suitable for | SIMATIC control system | |
Height | 156 mm | |
Power | 0.55 kW | |
Rated voltage | 480 V | |
Depth | 129 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85044086 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,6,7,8,9,14,15,16,17,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene ("Dechlorane Plus"™), lead, lead monoxide |