6SL3521-0XB43-0AB0 | Siemens

Frequency converter, 3-phase, 3 kW, 480 V, 15.4 A for SIMATIC control system, 6SL3521-0XB43-0AB0

Order No.: 80P4933
EAN: 4025515984900
MPN:
6SL3521-0XB43-0AB0
6SL35210XB430AB0
Series: SINAMICS G115D
6SL3521-0XB43-0AB0 Siemens Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
1,430.5823 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,430.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,430.5823 €
SINAMICS G115D wall-mounted Rated power: 3 kW for 3S 200%, 57S 150%, 240S 87% Radio interference suppression filter for Cat. C2 3AC 380 - 480 V +10/-10% 45-66Hz Ambient temp. -30 to +40°C size: FSB Protection class IP65/66 / UL Type 4X
Technical specifications
Version Frequenzumrichter
Suitable for SIMATIC Steuerung
Power 3 kW
Number of phases 3
Rated voltage 480 V
Output current 15.4 A
Width 425 mm
Height 180 mm
Depth 134 mm
Logistics
Country of origin GB
Customs tariff number 85044086
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-dien ("Dechlorane Plus"™), Blei, Bleimonoxid (Bleioxid)