6SL3525-0PE24-0AA1 | Siemens

Power module, 3-phase, 4 kW, 500 V, 20.4 A for SINAMICS G120D, 6SL3525-0PE24-0AA1

Order No.: 80P6338
EAN: 4019169458610
MPN:
6SL3525-0PE24-0AA1
6SL35250PE240AA1
Series: SINAMICS G120
6SL3525-0PE24-0AA1 Siemens Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
1,641.8192 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,641.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,641.8192 €
SINAMICS G120D Power Module PM250D with integrated Class A filter capable of energy recovery. 380-480 V 3 AC+10/-10% 47-63Hz Power high Overload: 4.0kW at 200% 3s, 150% 60S, 100% 300S Ambient temperature -10 to +55 °C 210x 450x 220 (HxWxD), FSC Degree of Protection IP65 without Control unit SINAMICS PM250D Power Module for the SINAMICS G120D distributed inverter. The regenerative feedback capability of the PM250D Power Module in generating mode (electronic braking) means that energy is returned to the supply system and is not converted into heat in a braking resistor. This saves space, time-consuming dimensioning of the braking resistor as well as its wiring. Generated heat is also reduced. An innovative circuit design reduces the supply harmonics. A line reactor is no longer required, which saves space and costs for engineering and procurement. Further, the PM250D Power Module is suitable for use in safety-related applications, in conjunction with a fail-safe Control unit, the drive can be turned into a Safety Integrated Drive. SINAMICS PM250D Power Modules are available in the frame sizes FSA to FSC, in a three-phase voltage range between 380 V and 500V, and in a performance range between 0.75 kW and 7.5 kW. These PM250D Power Modules with integrated line filter class A are suitable for connection to TN and TT supply systems. SINAMICS - the integrated drive family for every field of application.
Technical specifications
Filter Property Value
Version power module
Suitable for SINAMICS G120D
Power 4 kW
Number of phases 3
Rated voltage 500 V
Output current 20.4 A
Width 445 mm
Height 210 mm
Depth 220 mm
Logistics
Property Value
Country of origin GB
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No