6SL3546-0FB21-1FC0 | Siemens

Control unit, 24 V, for SINAMICS G120D, 6SL3546-0FB21-1FC0

Order No.: 80P6573
EAN: 4042948697030
MPN:
6SL3546-0FB21-1FC0
6SL35460FB211FC0
Series: SINAMICS G120
6SL3546-0FB21-1FC0 Siemens Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
2,783.3624 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,783.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,783.3624 €
SINAMICS G120D Control unit CU250D-2 PN-F FO PROFINET via fiber-optic cable and Safety Integrated in push-pull Version with positioning capability (EPOS) 6 DI/3 F-DI, 2 DQ/1 F-DQ HTL and SSI encoder interface Degree of Protection IP65 Ambient temperature 0 to +45 °C without Power Module SINAMICS CU250D-2 Control unit for the SINAMICS G120D distributed inverter. The Control unit performs closed-loop control functions for the inverter. In addition to the closed-loop control, it has additional functions that can be adapted to the particular application through parameterization. CU250D‑2 Control units can be used to implement applications with positioning requirements in the drive. This expansion opens up their use in lifting, swiveling, traversing or rotating applications. The positioning functionality is comparable to that of SINAMICS S110 servo drives. However, the following notes must be observed in this context: On the one hand, vector control and sensorless vector control are supported, on the other hand, positioning is possible via one encoder or in parallel using two encoders. The Control units are available in different versions, for example, in CU250D-2 DP-F, CU250D-2 PN-F, CU250D-2 PN-F PP (Push Pull: Alternative connection method for the 24 V DC supply voltage and the PN communication) and CU250D-2 PN-F FO (Fiber Optic). With the fail-safe variants of the CU250D-2 series, the fail-safe SINAMICS G120D inverter provides five safety functions: Safe Torque Off (STO) to prevent the drive from performing active movements, Safe Stop 1 (SS1) for continuous monitoring of a safe braking ramp, Safely Limited Speed (SLS) for preventing dangerous movements when exceeding a speed limit, Safe Direction (SDI) and Safe Speed Monitoring (SSM). An External 24 V DC power supply is required in order to operate the Control unit. SINAMICS - the integrated drive family for every field of application.
Technical specifications
Version Steuereinheit
Width 153 mm
Suitable for SINAMICS G120D
Height 208 mm
Rated voltage 24 V
Depth 118 mm
Logistics
Country of origin GB
Customs tariff number 85049090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei