9MC3110-7RK00-0AA8 | Siemens
Retrofit kit, 1-phase, 3 kW, 240 V, for drive units, 9MC3110-7RK00-0AA8
Order No.: 80P6367
EAN: 4025515682448
MPN:
9MC3110-7RK00-0AA8
9MC31107RK000AA8
Series: SINAMICS Retrofit
Unit Price (€ / pc.)
975.8952 € *
Available: 0 pcs.
Leadtime: On Request **
Retrofit kit for drives includes: 1 x SINAMICS V20, 3 kW, 1/AC, 200-240 V AC unfiltered + start-up documentation + service card priority + adapter plate drawing + a parameter conversion. requirement: online selection of the retrofit kit by entering old device, for optimum service. Details of the converter used up to now, its options, as well as information on the application and communication systems used (e.g. USS, PROFIBUS, PROFINET) are important for selecting the suitable Retrofit Kit for Drives. Input is entered online via the Retrofit Kit configurator.Depending on the application, competence in drive and control technology is imperative for the conVersion on the machine, and must be provided in addition to the kit by knowledgeable experts. Detailed information on how to carry out the conVersion work can be found in the documentation included in the product delivery. for ongoing operation, service Protection to cover service cases of the new SINAMICS is the optimum addition to the Retrofit Kit for Drives.
Technical specifications
Anzahl der Phasen | 1 | |
Ausführung | Nachrüstsatz | |
Geeignet für | Antriebe | |
Leistung | 3 kW | |
Nennspannung | 240 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85044085 |
Compliance
RoHS konform | in_review |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |