9MC3110-7RK00-0AB2 | Siemens

Retrofit kit, 3-phase, 1.1 kW, 480 V, for drive units, 9MC3110-7RK00-0AB2

Order No.: 80P6370
EAN: 4025515682479
MPN:
9MC3110-7RK00-0AB2
9MC31107RK000AB2
Siemens
9MC3110-7RK00-0AB2 Siemens Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
946.764 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
946.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
946.764 €
Retrofit kit for drives includes: 1 x SINAMICS V20, 1.1 kW, 3/AC, 380-480 V AC unfiltered + start-up documentation + service card priority + adapter plate drawing + a parameter conversion. requirement: online selection of the retrofit kit by entering old device, for optimum service. Details of the converter used up to now, its options, as well as information on the application and communication systems used (e.g. USS, PROFIBUS, PROFINET) are important for selecting the suitable Retrofit Kit for Drives. Input is entered online via the Retrofit Kit configurator.Depending on the application, competence in drive and control technology is imperative for the conVersion on the machine, and must be provided in addition to the kit by knowledgeable experts. Detailed information on how to carry out the conVersion work can be found in the documentation included in the product delivery. for ongoing operation, service Protection to cover service cases of the new SINAMICS is the optimum addition to the Retrofit Kit for Drives.
Technical specifications
Anzahl der Phasen 3
Ausführung Nachrüstsatz
Geeignet für Antriebe
Leistung 1.1 kW
Nennspannung 480 V
Logistics
Ursprungsland CN
Zolltarifnummer 85044085
Compliance
RoHS konform in_review
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes