9MC3110-7RK00-0AN7 | Siemens
Retrofit kit, 3-phase, 110 kW, 480 V, for drive units, 9MC3110-7RK00-0AN7
Order No.: 80P6443
EAN: 4025515683513
MPN:
9MC3110-7RK00-0AN7
9MC31107RK000AN7
Series: SINAMICS Retrofit
Unit Price (€ / pc.)
14,641.2602 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
14,641.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14,641.2602 €
Retrofit kit for drives includes: 1 x SINAMICS PM240P-2, 110 kW, 3/AC, 380-480 V AC, unfiltered + start-up documentation + service card priority + drawing and drilling plan + a parameter conversion. requirement: online selection of the retrofit kit by entering old device, for optimum service. Details of the converter used up to now, its options, as well as information on the application and communication systems used (e.g. USS, PROFIBUS, PROFINET) are important for selecting the suitable Retrofit Kit for Drives. Input is entered online via the Retrofit Kit configurator.Depending on the application, competence in drive and control technology is imperative for the conVersion on the machine, and must be provided in addition to the kit by knowledgeable experts. Detailed information on how to carry out the conVersion work can be found in the documentation included in the product delivery. for ongoing operation, service Protection to cover service cases of the new SINAMICS is the optimum addition to the Retrofit Kit for Drives. Please note that an adapter plate is not recommended for converter mounting frame sizes FSE and FSG. Please use the SINAMICS drilling plan for installation in the control cabinet.
Technical specifications
Number of phases | 3 | |
Version | Nachrüstsatz | |
Suitable for | Antriebe | |
Power | 110 kW | |
Rated voltage | 480 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044086 |
Compliance
RoHS conform | in_review |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |