9MC3110-7RK00-0AP4 | Siemens

Retrofit kit, 3-phase, 55 kW, 480 V, for drive units, 9MC3110-7RK00-0AP4

Order No.: 80P6449
EAN: 4025515683575
MPN:
9MC3110-7RK00-0AP4
9MC31107RK000AP4
9MC3110-7RK00-0AP4 Siemens Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
10,072.9692 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
10,072.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10,072.9692 €
Retrofit kit for drives includes: 1 x SINAMICS PM240P-2, 55 kW, 3/AC, 380-480 V AC, filtered + start-up documentation + service card priority + drawing and drilling plan + a parameter conversion. requirement: online selection of the retrofit kit by entering old device, for optimum service. Details of the converter used up to now, its options, as well as information on the application and communication systems used (e.g. USS, PROFIBUS, PROFINET) are important for selecting the suitable Retrofit Kit for Drives. Input is entered online via the Retrofit Kit configurator.Depending on the application, competence in drive and control technology is imperative for the conVersion on the machine, and must be provided in addition to the kit by knowledgeable experts. Detailed information on how to carry out the conVersion work can be found in the documentation included in the product delivery. for ongoing operation, service Protection to cover service cases of the new SINAMICS is the optimum addition to the Retrofit Kit for Drives. Please note that an adapter plate is not recommended for converter mounting frame sizes FSE and FSG. Please use the SINAMICS drilling plan for installation in the control cabinet.
Technical specifications
Number of phases 3
Version Nachrüstsatz
Suitable for Antriebe
Power 55 kW
Rated voltage 480 V
Logistics
Country of origin DE
Customs tariff number 85044086
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes