CP2104-F03-GMR | Silicon Laboratories
USB to UART Bridge, WFQFN-24, Silicon Laboratories CP2104-F03-GMR
Unit Price (€ / pc.)
3.7842 € *
Available: 0 pcs.
Leadtime: On Request **
Interface IC, CP2104-F03-GMR, SILABS
The CP2104-F03-GMR UART to UART Bridge provides a complete plug and play interface solution that includes royalty-free drivers. This USB 2.0 compliant device includes 4 digital I/O pins and is availble in a 4x4 mm QFN24 package.
Features
- Integrated USB transceiver
- Integrated clock; no external crystal required
- Works with existing COM port applications
- On-chip power-on reset circuit
Technical specifications
Output current | 17 mA | |
Input voltage | 3.6 V | |
Enclosure | WFQFN-24 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Product type | USB to UART Bridge |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Rolle mit 1.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |