CP2200-GQR | Silicon Laboratories
Ethernet controller, TQFP-48, Silicon Laboratories CP2200-GQR
No longer available from manufacturer
Unit Price (€ / pc.)
8.5799 € *
Available: 80 pcs.
Leadtime: On Request **
Interface IC, CP2200-GQR, SILABS
The CP2200-GQR single-chip Ethernet controller contains an integrated IEEE 802.3-compliant Media Access Controller (MAC), a 10 Base-T Physical Layer (PHY) and 8 kB of non-volatile Flash memory available in a TQFP48 package. The device can add Ethernet connectivity to any microcontroller or host processor with 11 or more port I/O pins.
Features
- Fully compatible with 100/1000 BASE-T networks
- Automatic polarity detection and correction
- 8192 bytes ISP non-volatile memory
- No external EEPROM required
Technical specifications
Output current | 76 mA | |
Input voltage | 3.6 V | |
Enclosure | TQFP-48 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Product type | ethernet controller |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85423390 |
MSL | MSL 3 |
Original Packaging | Reel with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |