SI4460-C2A-GMR | Silicon Laboratories

Low Current Transceiver, VFQFN-20, Silicon Laboratories SI4460-C2A-GMR

Order No.: 53S5053
EAN: 4099879088482
MPN:
SI4460-C2A-GMR
Series: SI4460
SI4460-C2A-GMR Silicon Laboratories Logic Devices
Image may differ
Unit Price (€ / pc.)
5.2955 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13,238.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
5.2955 €

RF Transceiver, SI4460-C2A-GMR, Silicon Laboratories

The SI4460-C2A-GMR is a high performance, low power transceiver that covers the sub-GHz frequency bands from 142 to 1050 MHz. This product offers outstanding sensitivity of –129 dBm while achieving extremely low active and standby current consumption, and frequency coverage in all major bands. Also includes optimal phase noise, blocking, and selectivity performance for narrow band and wireless MBus licensed band applications.

Features

  • Low active power consumption
  • Excellent selectivity performance
  • Antenna diversity and T/R switch control
  • Auto frequency control
  • Temperature sensor

Applications

  • Home security and alarm
  • Health monitors
  • Garage and gate openers
  • Home automation
  • Remote keyless entry
Technical specifications
Input voltage 3.8 V
Enclosure VFQFN-20
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Product type Low Current Transceiver
Logistics
Country of origin TW
Customs tariff number 85423190
MSL MSL 3
Original Packaging Rolle mit 2.500 Stück
Compliance
RoHS conform Yes
SVHC free Yes