C8051F331-GMR | Silicon Laboratories

8051 microcontroller, 8 bit, 25 MHz, VFQFN-20, C8051F331-GMR

Order No.: 53S5069
EAN: 4099879107596
MPN:
C8051F331-GMR
Series: C8051F33X
C8051F331-GMR Silicon Laboratories Microcontrollers
Image may differ
Unit Price (€ / pc.)
7.1162 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10,674.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
7.1162 €

Microcontroller, C8051F331-GMR, Silicon Laboratories

The C8051F331-GMR is a highly integrated mixed-signal 8-bit microcontroller (MCU) featuring a powerful 8051 core. This product is a truly stand-alone system-on-chip solution, making it ideal for applications such as battery chargers, electronic toys and games, motor control, and optical communications.

Features

  • Internal or external start of conversion source
  • Programmable hysteresis and response time
  • Built-in Temperature Sensor
  • Four general purpose 16-bit counter/timers
Technical specifications
Number of I/Os 17
Number of pins 20
Version Flash
Enclosure VFQFN-20
Core Size 8 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core 8051
Data RAM Size 768 byte
Voltage 2,7-3,6 V
Memory size 8 KB
Clock frequency 25 MHz
Logistics
Country of origin TW
Customs tariff number 85423190
Original Packaging Rolle mit 1.500 Stück
Compliance
RoHS conform Yes
SVHC free Yes