C8051F340-GQR | Silicon Laboratories

8051 microcontroller, 8 bit, 48 MHz, TQFP-48, C8051F340-GQR

Order No.: 53S5009
EAN: 4099879107473
MPN:
C8051F340-GQR
Series: C8051F34X
C8051F340-GQR Silicon Laboratories Microcontrollers
Image may differ
Unit Price (€ / pc.)
18.326 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9,163.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
18.326 €

Microcontroller, C8051F340-GQR, Silicon Laboratories

The C8051F340-GQR microcontroller (MCU) features an on-board universal serial bus (USB) 2.0 function controller with an integrated transceiver and on-chip clock recovery. No external resistors, crystal, voltage regulator, EEPROM, or other components are required for USB applications.

Features

  • Four general purpose 16-bit counter/timers
  • Integrated clock recovery; no external crystal required for full speed or low speed
  • Built-in Temperature Sensor
  • External conversion start input option
Technical specifications
Number of I/Os 40
Number of pins 48
Version Flash
Enclosure TQFP-48
Core Size 8 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core 8051
Data RAM Size 4,25 KB
Voltage 2,7-3,6 V
Memory size 64 KB
Clock frequency 48 MHz
Logistics
Country of origin TR
Customs tariff number 85423390
Original Packaging Rolle mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes