C8051F413-GMR | Silicon Laboratories
8051 microcontroller, 8 bit, 50 MHz, VFQFN-28, C8051F413-GMR
Unit Price (€ / pc.)
10.9004 € *
Available: 0 pcs.
Leadtime: On Request **
Microcontroller, C8051F413-GMR, Silicon Laboratories
The C8051F413-GMR is a highly integrated mixed-signal 8-bit microcontroller (MCU) featuring a powerful 8051 core. This product is a truly stand-alone system-on-chip solution, making it ideal for applications such as battery chargers, electronic toys and games, motor control, and optical communications.
Features
- Four general purpose 16-bit counter/timers
- Data dependent windowed interrupt generator
- Programmable hysteresis and response time
- Can switch between clock sources on-the-fly
Technical specifications
Number of I/Os | 20 | |
Number of pins | 28 | |
Version | flash | |
Enclosure | VFQFN-28 | |
Core Size | 8 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | 8051 | |
Data RAM Size | 2.25 KB | |
Voltage | 2-5.25 V | |
Memory size | 16 KB | |
Clock frequency | 50 MHz |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85423190 |
MSL | MSL 1 |
Original Packaging | Reel with 1,500 pieces |
Compliance
RoHS conform | Yes |
SVHC free | Yes |