EFM32JG12B500F1024GM48-C | Silicon Laboratories

ARM Cortex M3 microcontroller, 32 bit, 40 MHz, VFQFN-48, EFM32JG12B500F1024GM48-C

Order No.: 53S7424
EAN: 4099879127174
MPN:
EFM32JG12B500F1024GM48-C
Series: EFM32JG
EFM32JG12B500F1024GM48-C Silicon Laboratories Microcontrollers
Image may differ
Unit Price (€ / pc.)
8.4966 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11,045.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1300 pcs.
8.4966 €

ARM Microcontroller, EFM32JG12B500F1024GM48-C, Silicon Laboratories

The EFM32JG12B500F1024GM48-C is an ARM Cortex-M3 based microcontroller (MCU) with speeds up to 40 MHz. Built on top of a low-power platform that includes innovative low energy techniques, fast wake-up times, and energy saving modes. This product is ideal for energy sensitive applications.

Features

  • High-performance 32-bit processor
  • Integrated DC-DC converter
  • Hardware cryptographic engine supports AES, ECC, and SHA
  • Autonomous low energy sensor interface

Applications

  • Health and fitness
  • Home automation and security
  • Industrial and factory automation
  • Smart accessories
  • IoT devices and sensors
Technical specifications
Number of I/Os 33
Number of pins 48
Version Flash
Enclosure VFQFN-48
Core Size 32 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core ARM Cortex M3
Data RAM Size 256 KB
Voltage 1,8-3,8 V
Memory size 1 MB
Clock frequency 40 MHz
Logistics
Country of origin TW
Customs tariff number 85423190
MSL MSL 2
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes