EFM32LG232F256G-F-QFP64R | Silicon Laboratories

ARM Cortex M3 microcontroller, 32 bit, 48 MHz, TQFP-64, EFM32LG232F256G-F-QFP64R

Order No.: 53S6981
EAN: 4099879123442
MPN:
EFM32LG232F256G-F-QFP64R
Series: EFM32LG
EFM32LG232F256G-F-QFP64R Silicon Laboratories Microcontrollers
Image may differ
Unit Price (€ / pc.)
8.6275 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8,627.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
8.6275 €

ARM Microcontroller, EFM32LG232F256G-F-QFP64R, Silicon Laboratories

The EFM32LG232F256G-F-QFP64R is an ARM Cortex-M3 based microcontroller (MCU) with speeds up to 48 MHz. Built on top of a low-power platform that includes innovative low energy techniques, fast wake-up times, and energy saving modes. This product is ideal for energy sensitive applications.

Features

  • High-performance 32-bit processor
  • Fast wake-up time of 2 µs
  • Hardware cryptography (AES)
  • Voltage boost, adjustable contrast, and autonomous animation

Applications

  • Health and fitness applications
  • Alarm and security systems
  • Industrial and home automation
  • Smart accessories
  • Energy, gas, water and smart metering
Technical specifications
Number of I/Os 53
Number of pins 64
Version Flash
Enclosure TQFP-64
Core Size 32 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core ARM Cortex M3
Data RAM Size 32 KB
Voltage 1,98-3,8 V
Memory size 256 KB
Clock frequency 48 MHz
Logistics
Country of origin KR
Customs tariff number 85423190
MSL MSL 3
Original Packaging Rolle mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes