EFM32TG11B520F128GM32-BR | Silicon Laboratories
ARM Cortex M0 microcontroller, 32 bit, 48 MHz, WFQFN-32, EFM32TG11B520F128GM32-BR
Unit Price (€ / pc.)
4.4625 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11,156.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
4.4625 €
ARM Microcontroller, EFM32TG11B520F128GM32-BR, Silicon Laboratories
The EFM32TG11B520F128GM32-BR is an ARM Cortex-M3 based microcontroller (MCU) with speeds up to 32 MHz. Built on top of a low-power platform that includes innovative low energy techniques, fast wake-up times, and energy saving modes.
Features
- High-performance 32-bit processor
- Hardware cryptographic engine supports AES
- Integrated Low-energy LCD Controller
- Autonomous operation with DMA in deep sleep mode
Applications
- Health and fitness applications
- Alarm and security systems
- Industrial and home automation
- Smart metering
- Water metering
- Gas metering
Technical specifications
Number of I/Os | 22 | |
Number of pins | 32 | |
Version | Flash | |
Enclosure | WFQFN-32 | |
Core Size | 32 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | ARM Cortex M0 | |
Data RAM Size | 32 KB | |
Voltage | 1,8-3,8 V | |
Memory size | 128 KB | |
Clock frequency | 48 MHz |
Download
Logistics
Customs tariff number | 85423190 |
MSL | MSL 3 |
Original Packaging | Rolle mit 2.500 Stück |
Compliance
RoHS conform | Yes |
SVHC free | Yes |