EFM32TG11B520F128IM32-BR | Silicon Laboratories

ARM Cortex M0 microcontroller, 32 bit, 48 MHz, WFQFN-32, EFM32TG11B520F128IM32-BR

Order No.: 53S5048
EAN: 4099879107503
MPN:
EFM32TG11B520F128IM32-BR
Series: EFM32TG11
EFM32TG11B520F128IM32-BR Silicon Laboratories Microcontrollers
Image may differ
Unit Price (€ / pc.)
4.7838 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11,959.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
4.7838 €

ARM Microcontroller, EFM32TG11B520F128IM32-BR, Silicon Laboratories

The EFM32TG11B520F128IM32-BR is an ARM Cortex-M3 based microcontroller (MCU) with speeds up to 32 MHz. Built on top of a low-power platform that includes innovative low energy techniques, fast wake-up times, and energy saving modes.

Features

  • High-performance 32-bit processor
  • Hardware cryptographic engine supports AES
  • Integrated Low-energy LCD Controller
  • Autonomous operation with DMA in deep sleep mode

Applications

  • Health and fitness applications
  • Alarm and security systems
  • Industrial and home automation
  • Smart metering
  • Water metering
  • Gas metering
Technical specifications
Number of I/Os 22
Number of pins 32
Version Flash
Enclosure WFQFN-32
Core Size 32 bit
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Processor core ARM Cortex M0
Data RAM Size 32 KB
Voltage 1,8-3,8 V
Memory size 128 KB
Clock frequency 48 MHz
Logistics
Customs tariff number 85423190
Original Packaging Rolle mit 2.500 Stück
Compliance
RoHS conform Yes
SVHC free Yes