EFM32TG210F32-D-QFN32R | Silicon Laboratories

ARM Cortex M3 microcontroller, 32 bit, 32 MHz, VQFN-32, EFM32TG210F32-D-QFN32R

Order No.: 53S6832
EAN: 4099879121974
MPN:
EFM32TG210F32-D-QFN32R
Series: EFM32TG
EFM32TG210F32-D-QFN32R Silicon Laboratories Microcontrollers
Image may differ
Unit Price (€ / pc.)
3.9984 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11,995.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
3.9984 €

ARM Microcontroller, EFM32TG210F32-D-QFN32R, Silicon Laboratories

The EFM32TG210F32-D-QFN32R is an ARM Cortex-M3 based microcontroller (MCU) with speeds up to 32 MHz. Built on top of a low-power platform that includes innovative low energy techniques, fast wake-up times, and energy saving modes.

Features

  • High-performance 32-bit processor
  • Hardware cryptographic engine supports AES
  • Integrated Low-energy LCD Controller
  • Autonomous operation with DMA in deep sleep mode

Applications

  • Health and fitness applications
  • Alarm and security systems
  • Industrial and home automation
  • Smart metering
  • Water metering
  • Gas metering
Technical specifications
Number of I/Os 24
Number of pins 32
Version Flash
Enclosure VQFN-32
Core Size 32 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core ARM Cortex M3
Data RAM Size 4 KB
Voltage 1,98-3,8 V
Memory size 32 KB
Clock frequency 32 MHz
Logistics
Country of origin TW
Customs tariff number 85423190
MSL MSL 3
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes