EFM8BB10F2G-A-QFN20R | Silicon Laboratories

8051 microcontroller, 8 bit, 25 MHz, UFQFN-20, EFM8BB10F2G-A-QFN20R

Order No.: 53S6125
EAN: 4099879115508
MPN:
EFM8BB10F2G-A-QFN20R
Series: EFM8BB
EFM8BB10F2G-A-QFN20R Silicon Laboratories Microcontrollers
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
910.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.6069 €

Microcontroller, EFM8BB10F2G-A-QFN20R, Silicon Laboratories

The EFM8BB10F2G-A-QFN20R is a 8-bit Microcontroller. This product offers high-value by integrating advanced analog and enhanced highspeed communication peripherals into small packages, making it ideal for space-constrained applications. With an efficient 8051 core, enhanced pulse-width modulation, and precision analog.

Features

  • Integrated temperature sensor
  • Two low-current analog comparators
  • Four 16-bit timers
  • Priority crossbar for flexible pin mapping

Applications

  • Consumer electronics
  • Sensor controllers
  • Lighting systems
  • Medical equipment
  • Motor control
  • I/O port expander
Technical specifications
Number of I/Os 16
Number of pins 20
Version Flash
Enclosure UFQFN-20
Core Size 8 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core 8051
Data RAM Size 256 byte
Voltage 2,2-3,6 V
Memory size 2 KB
Clock frequency 25 MHz
Logistics
Country of origin TH
Customs tariff number 85423190
MSL MSL 2
Original Packaging Rolle mit 1.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes