EFM8BB21F16G-C-QFN20R | Silicon Laboratories
8051 microcontroller, 8 bit, 25 MHz, UFQFN-20, EFM8BB21F16G-C-QFN20R
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Leadtime: On Request **
Microcontroller, EFM8BB21F16G-C-QFN20R, Silicon Laboratories
The EFM8BB21F16G-C-QFN20R is a 8-bit Microcontroller. This product offers high-value by integrating advanced analog and enhanced highspeed communication peripherals into small packages, making it ideal for space-constrained applications. With an efficient 8051 core, enhanced pulse-width modulation, and precision analog.
Features
- 12-Bit Analog-to-Digital Converter
- Integrated temperature sensor
- Five 16-bit timers
- Priority crossbar for flexible pin mapping
Applications
- Consumer electronics
- Sensor controllers
- Lighting systems
- Medical equipment
- Motor control
- I/O port expander
Technical specifications
Number of I/Os | 16 | |
Number of pins | 20 | |
Version | Flash | |
Enclosure | UFQFN-20 | |
Core Size | 8 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | 8051 | |
Data RAM Size | 2,25 KB | |
Voltage | 2,2-3,6 V | |
Memory size | 16 KB | |
Clock frequency | 25 MHz |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85423190 |
MSL | MSL 2 |
Original Packaging | Rolle mit 1.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |