EFM8LB12F64ES1-C-QFN24 | Silicon Laboratories

8051 microcontroller, 8 bit, 72 MHz, VFQFN-24, EFM8LB12F64ES1-C-QFN24

Order No.: 53S6315
EAN: 4099879117199
MPN:
EFM8LB12F64ES1-C-QFN24
Series: EFM8LB1
EFM8LB12F64ES1-C-QFN24 Silicon Laboratories Microcontrollers
Image may differ
Unit Price (€ / pc.)
2.3562 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5,937.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2520 pcs.
2.3562 €

Microcontroller, EFM8LB12F64ES1-C-QFN24, Silicon Laboratories

The EFM8LB12F64ES1-C-QFN24 is a powerful 8051 core. This product is a truly stand-alone system-on-chip solution making it ideal for applications such as optical modules, instrumentation equipment, and factory automation equipment.

Features

  • Internal LDO regulator for CPU core voltage
  • Four hardware breakpoints, single-stepping
  • Independent watchdog timer, clocked from the low frequency oscillator
  • Power-on reset circuit and brownout detectors
  • Six 16-bit general-purpose timers

Applications

  • Optical network modules
  • Industrial control and automation
  • Smart sensors
  • Precision instrumentation
Technical specifications
Number of I/Os 20
Number of pins 24
Version Flash
Enclosure VFQFN-24
Core Size 8 bit
max. operating temperature 105 °C
min. operating temperature -40 °C
Assembly SMD
Processor core 8051
Data RAM Size 4,25 KB
Voltage 2,2-3,6 V
Memory size 64 KB
Clock frequency 72 MHz
Logistics
Country of origin TW
Customs tariff number 85423190
MSL MSL 2
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes