EFM8SB10F8G-A-QFN20R | Silicon Laboratories
8051 microcontroller, 8 bit, 25 MHz, UFQFN-20, EFM8SB10F8G-A-QFN20R
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Leadtime: On Request **
Microcontroller, EFM8SB10F8G-A-QFN20R, Silicon Laboratories
The EFM8SB10F8G-A-QFN20R is a 8-bit MCUs feature a powerful 8051 core with 72 MHz performance. This product offers the lowest power consumption by combining innovative low energy techniques and short wakeup times from energy saving modes into small packages, making it well-suited for any battery operated applications.
Features
- Internal LDO regulator for CPU core voltage
- Four hardware breakpoints, single-stepping
- Flexible peripheral crossbar for peripheral routing
- Programmable current reference
- Six 16-bit general-purpose timers
Applications
- Optical network modules
- Industrial control and automation
- Smart sensors
- Precision instrumentation
Technical specifications
Number of I/Os | 16 | |
Number of pins | 20 | |
Version | Flash | |
Enclosure | UFQFN-20 | |
Core Size | 8 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | 8051 | |
Data RAM Size | 512 byte | |
Voltage | 1,8-6,3 V | |
Memory size | 8 KB | |
Clock frequency | 25 MHz |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85423190 |
Original Packaging | Rolle mit 1.500 Stück |
Compliance
RoHS conform | Yes |
SVHC free | Yes |