SI1153-AB09-GMR | Silicon Laboratories
Proximity/Ambient light sensor, 1-50 cm / 128 klx, 1.62-3.6 V, SI1153-AB09-GMR, DFN-10, -40 to 85 °C, SI1153-AB09-GMR
Unit Price (€ / pc.)
4.7838 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11,959.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
4.7838 €
Ambient light sensor, SI1153-AB09-GMR, Silicon Laboratories
The SI1153-AB09-GMR is an ambient light sensor, proximity, and gesture detector with I2C digital interface and programmable-event interrupt output. This touchless sensor IC includes dual 23-bit analog-to-digital converters, an integrated high-sensitivity array of visible and infrared photodiodes, a digital signal processor, and up to three integrated LED drivers with programmable drive levels.
Features
- Operates in direct sunlight with optional on-die 940 nm passband filter.
- Low power consumption
- Internal and external wake support
- Built-in voltage supply monitor and power-on reset controller
Applications
- Display backlighting control
- Consumer electronics
- Wearables
- Handsets
Technical specifications
Version | Näherungs-/Umgebungslichtsensor | |
measurement range | 1-50 cm / 128 klx | |
Voltage | 1,62-3,6 V | |
Assembly | SMD | |
Enclosure | DFN-10 | |
min. operating temperature | -40 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85423190 |
MSL | MSL 3 |
Original Packaging | Rolle mit 2.500 Stück |
Compliance
RoHS conform | Yes |
SVHC free | Yes |