SI7006-A20-IM1 | Silicon Laboratories
Moisture/temperature sensor, 0-100% RH / -40 to 125°C, 1.9-3.6 V, SI7006-A20-IM1, DFN-6, -40 to 125 °C, SI7006-A20-IM1
Unit Price (€ / pc.)
4.8314 € *
Available: 0 pcs.
Leadtime: On Request **
Humidity and temperature sensor, SI7006-A20-IM1, Silicon Laboratories
The SI7006-A20-IM1 is a digital relative humidity and temperature sensor that integrates temperature and humidity sensor elements, an analog-to-digital converter, signal processing, calibration data, and an I2C host interface. This product offers an accurate, low-power, factory-calibrated digital solution ideal for measuring temperature, humidity, and dew-point in applications ranging from HVAC/R and asset tracking to industrial and consumer platforms.
Features
- Low power consumption
- Integrated on-chip heater
- Excellent long term stability
- Factory calibrated
- Optional factory-installed cover
Applications
- Micro-environments/data centers
- Automotive climate control and de-fogging
- Respiratory therapy
- Asset and goods tracking
- Thermostats/humidistats
Technical specifications
Version | Feuchte-/Temperatursensor | |
measurement range | 0-100% rF / -40 bis 125°C | |
Voltage | 1,9-3,6 V | |
Assembly | SMD | |
Enclosure | DFN-6 | |
min. operating temperature | -40 °C | |
max. operating temperature | 125 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90321020 |
MSL | MSL 2 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |