SI7013-A20-GM1 | Silicon Laboratories
Moisture/temperature sensor, 0-100% RH / -40 to 125°C, 1.9-3.6 V, SI7013-A20-GM1, DFN-10, -40 to 125 °C, SI7013-A20-GM1
Unit Price (€ / pc.)
8.8774 € *
Available: 0 pcs.
Leadtime: On Request **
Humidity and temperature sensor, SI7013-A20-GM1, Silicon Laboratories
The SI7013-A20-GM1 is a humidity and 2-Zone temperature sensor is a monolithic CMOS IC integrating humidity and temperature sensor elements, an analog-to-digital converter, signal processing, calibration data, and an I2C Interface. This product offers an accurate, low-power, factory-calibrated digital solution ideal for measuring humidity, dew-point, and temperature, in applications ranging from HVAC/R and asset tracking to industrial and consumer platforms.
Features
- Low power consumption
- High accuracy temperature sensor
- Excellent long term stability
- Factory calibrated
- Optional factory-installed cover
Applications
- Micro-environments/data centers
- Indoor weather stations
- Industrial Controls
- Instrumentation
- Thermostats/humidistats
Technical specifications
Version | Feuchte-/Temperatursensor | |
measurement range | 0-100% rF / -40 bis 125°C | |
Voltage | 1,9-3,6 V | |
Assembly | SMD | |
Enclosure | DFN-10 | |
min. operating temperature | -40 °C | |
max. operating temperature | 125 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90321020 |
MSL | MSL 2 |
Original Packaging | Rolle mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |