SI7020-A20-GM1 | Silicon Laboratories

Moisture/temperature sensor, 0-100% RH / -40 to 85°C, 1.9-3.6 V, SI7020-A20-GM1, DFN-6, -40 to 85 °C, SI7020-A20-GM1

Order No.: 53S7974
EAN: 4099879153494
MPN:
SI7020-A20-GM1
Series: SI7020
SI7020-A20-GM1 Silicon Laboratories Sensor ICs
Image may differ
Unit Price (€ / pc.)
6.8187 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,363.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
6.8187 €

Humidity and temperature sensor, SI7020-A20-GM1, Silicon Laboratories

The SI7020-A20-GM1 digital relative humidity and temperature sensor integrates humidity and temperature sensor elements, an analog-to-digital converter, signal processing and an I2C interface in a single chip. The SI7020-A20-GM1 has a temperature accuracy of ±0.4 °C and a relative humidity accuracy of ±4%. With full factory calibration, the SI7020-A20-GM1 requires no additional RH/temperature calibration during PCB assembly.

Features

  • Integrated on-chip heater
  • Excellent long term stability
  • 3x3 mm DFN package
Technical specifications
Version Feuchte-/Temperatursensor
measurement range 0-100% rF / -40 bis 85°C
Voltage 1,9-3,6 V
Assembly SMD
Enclosure DFN-6
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Country of origin TW
Customs tariff number 90321020
MSL MSL 2
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes