SI7021-A20-IM1 | Silicon Laboratories
Moisture/temperature sensor, 0-100% RH / -40 to 125°C, 1.9-3.6 V, SI7021-A20-IM1, DFN-6, -40 to 125 °C, SI7021-A20-IM1
Unit Price (€ / pc.)
8.8298 € *
Available: 0 pcs.
Leadtime: On Request **
Humidity and temperature sensor, SI7021-A20-IM1, Silicon Laboratories
The SI7021-A20-IM1 digital relative humidity and temperature sensor integrates humidity and temperature sensor elements, an analog-to-digital converter, signal processing and an I2C interface in a single chip. The SI7021-A20-IM1 has a temperature accuracy of ±0.4 °C and a relative humidity accuracy of ±3%. With full factory calibration, the SI7021-A20-IM1 requires no additional RH/temperature calibration during PCB assembly.
Features
- Integrated on-chip heater
- Excellent long term stability
- 3x3 mm DFN package
Technical specifications
Version | Feuchte-/Temperatursensor | |
measurement range | 0-100% rF / -40 bis 125°C | |
Voltage | 1,9-3,6 V | |
Assembly | SMD | |
Enclosure | DFN-6 | |
min. operating temperature | -40 °C | |
max. operating temperature | 125 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90321020 |
MSL | MSL 2 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |