SI7021-A20-IM1R | Silicon Laboratories

Moisture/temperature sensor, 0-100% RH / -40 to 125°C, 1.9-3.6 V, SI7021-A20-IM1R, DFN-6, -40 to 125 °C, SI7021-A20-IM1R

Order No.: 53S7942
EAN: 4099879153173
MPN:
SI7021-A20-IM1R
Series: SI7021
SI7021-A20-IM1R Silicon Laboratories Sensor ICs
Image may differ
Unit Price (€ / pc.)
8.2348 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20,587.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
8.2348 €

Humidity and temperature sensor, SI7021-A20-IM1R, Silicon Laboratories

The SI7021-A20-IM1R digital relative humidity and temperature sensor integrates humidity and temperature sensor elements, an analog-to-digital converter, signal processing and an I2C interface in a single chip. The SI7021-A20-IM1R has a temperature accuracy of ±0.4 °C and a relative humidity accuracy of ±3%. With full factory calibration, the SI7021-A20-IM1R requires no additional RH/temperature calibration during PCB assembly.

Features

  • Integrated on-chip heater
  • Excellent long term stability
  • 3x3 mm DFN package
Technical specifications
Version Feuchte-/Temperatursensor
measurement range 0-100% rF / -40 bis 125°C
Voltage 1,9-3,6 V
Assembly SMD
Enclosure DFN-6
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Country of origin TW
Customs tariff number 90321020
MSL MSL 2
Original Packaging Rolle mit 2.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes